Filter Your Search
1 - 2 of 2 results
![]() |
ATXMEGA128D3-MHR
Atmel Corporation
|
$3.2014 | Yes | Yes | Transferred | 8 | 32 MHz | 131072 | 8192 | AVR RISC | 32 MHz | 16 | 50 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 12 | 0 | 32 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 8 | FLASH | 18 mA | 3.6 V | 1.6 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | QFN | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
![]() |
ATXMEGA128D3-MHR
Microchip Technology Inc
|
$4.6207 | Yes | Yes | Active | 8 | 32 MHz | 131072 | 8192 | AVR RISC | 32 MHz | 50 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | compliant | Microchip |