Filter Your Search
1 - 10 of 18 results
|
ATXMEGA128A1U-CU
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 8192 | 4096 | AVR RISC | 8 | 24 | 32 MHz | 78 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz | YES | YES | YES | FIXED POINT | YES | NO | NO | 4 | 78 | 8 | 8 | 16 | YES | FLASH | 20 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | CBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
ATXMEGA128A1U-AUR
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 8192 | 4096 | AVR RISC | 8 | 24 | 32 MHz | 78 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz | YES | YES | YES | FIXED POINT | YES | NO | NO | 4 | 78 | 8 | 8 | 16 | YES | FLASH | 20 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||
|
ATXMEGA128A1U-AN
Microchip Technology Inc
|
$7.4885 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 8192 | 4096 | AVR RISC | 8 | 24 | 32 MHz | 78 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz | YES | YES | YES | FIXED POINT | YES | NO | NO | 4 | 78 | 8 | 8 | 16 | YES | FLASH | 20 mA | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQFP-G100 | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||
|
ATXMEGA128A1U-AU
Microchip Technology Inc
|
$7.6738 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 8192 | 4096 | AVR RISC | 8 | 24 | 32 MHz | 78 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz | YES | YES | YES | FIXED POINT | YES | NO | NO | 4 | 78 | 8 | 8 | 16 | YES | FLASH | 20 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATXMEGA128A1U-C7U
Microchip Technology Inc
|
$8.1647 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 8192 | 4096 | AVR RISC | 8 | 24 | 32 MHz | 78 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz | YES | YES | YES | FIXED POINT | YES | NO | NO | 4 | 78 | 8 | 8 | 16 | YES | FLASH | 20 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VFBGA-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||
|
ATXMEGA128A1U-ANR
Microchip Technology Inc
|
$8.5850 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 8192 | 4096 | AVR RISC | 8 | 24 | 32 MHz | 78 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz | YES | YES | YES | FIXED POINT | YES | NO | NO | 4 | 78 | 8 | 8 | 16 | YES | FLASH | 20 mA | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQFP-G100 | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||
|
ATXMEGA128A1U-CUR
Microchip Technology Inc
|
$51.3342 | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 8192 | 4096 | AVR RISC | 8 | 24 | 32 MHz | 78 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz | YES | YES | YES | FIXED POINT | YES | NO | NO | 4 | 78 | 8 | 8 | 16 | YES | FLASH | 20 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | CBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
ATXMEGA128A1U-C7UR
Microchip Technology Inc
|
$51.5515 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 8192 | 4096 | AVR RISC | 8 | 24 | 32 MHz | 78 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz | YES | YES | YES | FIXED POINT | YES | NO | NO | 4 | 78 | 8 | 8 | 16 | YES | FLASH | 20 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VFBGA-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||
|
ATXMEGA128A1U-C7UR
Atmel Corporation
|
Check for Price | Yes | Transferred | 16 | 32 MHz | 139264 | 8192 | AVR RISC | 142 MHz | 78 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 20 mA | 3.6 V | 1.6 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 7 mm | 7 mm | ATMEL CORP | VFBGA, BGA100,10X10,25 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||
|
ATXMEGA128A1U-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 16 | 32 MHz | 139264 | 8192 | AVR RISC | 142 MHz | 78 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 20 mA | 3.6 V | 1.6 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |