Parametric results for: ATW2815D under Power Supply Modules

Filter Your Search

1 - 10 of 62 results

|
-
-
Manufacturer Part Number: atw2815d
Select parts from the table below to compare.
Compare
Compare
ATW2815D-SLV
Infineon Technologies AG
Check for Price No Obsolete 28 V 15 V 40 V 18 V 14.85 V 15.15 V 2 A 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 30 W R-XDMA-P10 e0 Not Qualified 85 °C -55 °C 10 UNSPECIFIED DIP DIP10,.8,400TB RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 10.16 mm DUAL INFINEON TECHNOLOGIES AG not_compliant EAR99
ATW2815D/CH-MSTR
International Rectifier
Check for Price No No Transferred 28 V 15 V 40 V 18 V 14.85 V 15.15 V 2 A 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 30 W R-XDMA-P10 e0 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class H 10 UNSPECIFIED DIP DIP10,.8,400TB RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG 10.16 mm DUAL INTERNATIONAL RECTIFIER CORP compliant EAR99 SFM DIP, DIP10,.8,400TB 10
ATW2815D/HB-MSTR
Advanced Analog
Check for Price Obsolete 28 V 15 V 40 V 18 V 14.7 V 15.3 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.5 % 1 % 1 CURRENT HYBRID MILITARY 30 W R-MDFM-P10 Not Qualified 125 °C -55 °C 10 METAL RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL ADVANCED ANALOG unknown EAR99 ,
ATW2815D/ES-MSTRPBF
Infineon Technologies AG
Check for Price Yes Active 28 V 15 V 40 V 18 V 14.85 V 15.15 V 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 30 W R-XDMA-P10 Not Qualified 125 °C -55 °C 260 40 10 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL INFINEON TECHNOLOGIES AG compliant ,
ATW2815DPBF
International Rectifier
Check for Price Yes Yes Transferred 28 V 15 V 40 V 18 V 14.85 V 15.15 V 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 30 W R-XDMA-P10 Not Qualified 85 °C -55 °C 260 MIL-STD-883 40 10 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL INTERNATIONAL RECTIFIER CORP compliant EAR99 SFM , 10
ATW2815D/ES
International Rectifier
Check for Price No No Transferred 28 V 15 V 40 V 18 V 14.85 V 15.15 V 2 A 2 NO NO -15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.5 % 1 % 1 CURRENT HYBRID OTHER 30 W R-XDFM-P10 e0 Not Qualified 105 °C -55 °C 10 UNSPECIFIED DIP DIP10,1.0,400TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) PIN/PEG 10.16 mm DUAL LAMBDA ADVANCED ANALOG INC unknown EAR99 SFM DIP, DIP10,1.0,400TB 10
ATW2815D/CH-MSTR
Advanced Analog
Check for Price Obsolete 28 V 15 V 40 V 18 V 14.7 V 15.3 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.5 % 1 % 1 CURRENT HYBRID MILITARY 30 W R-MDFM-P10 Not Qualified 125 °C -55 °C 10 METAL RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL ADVANCED ANALOG unknown EAR99 ,
ATW2815D/-SLV
International Rectifier
Check for Price No Transferred 28 V 15 V 40 V 18 V 14.85 V 15.15 V 2 NO NO -15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.5 % 1 % 1 CURRENT HYBRID OTHER 30 W R-XDFM-P10 Not Qualified 85 °C -55 °C 10 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL LAMBDA ADVANCED ANALOG INC unknown EAR99 SFM , 10
ATW2815D/HB-SLV
International Rectifier
Check for Price No Transferred 28 V 15 V 40 V 18 V 14.85 V 15.15 V 2 NO NO -15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.5 % 1 % 1 CURRENT HYBRID MILITARY 30 W R-XDFM-P10 Not Qualified 125 °C -55 °C 10 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL LAMBDA ADVANCED ANALOG INC unknown EAR99 SFM , 10
ATW2815D
Infineon Technologies AG
Check for Price No Obsolete 28 V 15 V 40 V 18 V 14.85 V 15.15 V 2 A 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 30 W R-XDMA-P10 e0 Not Qualified 85 °C -55 °C MIL-STD-883 10 UNSPECIFIED DIP DIP10,.8,400TB RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG 10.16 mm DUAL INFINEON TECHNOLOGIES AG not_compliant EAR99 FM-10