Filter Your Search
1 - 5 of 5 results
|
ATW2812S/ES-SLVPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 12 V | 40 V | 19 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 30 W | R-XDMA-P10 | Not Qualified | 115 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | |||||||||||
|
ATW2812S/ES-SLV
Infineon Technologies AG
|
Check for Price | No | Obsolete | 28 V | 12 V | 40 V | 19 V | 11.88 V | 12.12 V | 2.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 30 W | R-XDMA-P10 | e0 | Not Qualified | 115 °C | -55 °C | 10 | UNSPECIFIED | DIP | DIP10,.8,400TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||
|
ATW2812S/ES-SLV
International Rectifier
|
Check for Price | No | Transferred | 28 V | 12 V | 40 V | 18 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | CURRENT | HYBRID | OTHER | 30 W | R-MDFM-P10 | Not Qualified | 105 °C | -55 °C | 10 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | , | unknown | EAR99 | |||||||||||
|
ATW2812S/ES-SLVPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 12 V | 40 V | 19 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 30 W | R-XDMA-P10 | Not Qualified | 115 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | |||||||||||||
|
ATW2812S/ES-SLV
Advanced Analog
|
Check for Price | Obsolete | 28 V | 12 V | 40 V | 18 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | CURRENT | HYBRID | OTHER | 30 W | R-MDFM-P10 | Not Qualified | 105 °C | -55 °C | 10 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | ADVANCED ANALOG | , | unknown | EAR99 |