Filter Your Search
1 - 2 of 2 results
|
ATV750BQ-15DC
Atmel Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 11 | 10 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | WDIP, | 24 | compliant | 8542.39.00.01 | ||
|
ATV750BQ-15DC
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 15 ns | 11 | 10 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, WINDOWED, CERDIP-24 | unknown | 8542.39.00.01 |