Parametric results for: ATV750-35DC under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: atv75035dc
Select parts from the table below to compare.
Compare
Compare
ATV750-35DC
Atmel Corporation
Check for Price No Obsolete 5 V 35 ns 12 10 10 UV PLD COMMERCIAL RECTANGULAR CMOS 12 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; VARIABLE PRODUCT TERMS 33 MHz NO NO MACROCELL 5.5 V 4.5 V R-GDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, GLASS-SEALED WDIP DIP24,.3 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 32 mm 5.08 mm ATMEL CORP DIP WDIP, DIP24,.3 24 unknown 8542.39.00.01