Filter Your Search
1 - 1 of 1 results
|
ATV5000-30JC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 8 | 76 | 52 | OT PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 52 I/O | 52 MACROCELLS; BURIED MACROCELLS | 30 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | ATMEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 |