Filter Your Search
1 - 1 of 1 results
|
ATV2500L-35DC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 14 | 24 | 24 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 14 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS | 28 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.45 mm | 5.72 mm | ATMEL CORP | DIP | WDIP, DIP40,.6 | 40 | unknown | 8542.39.00.01 |