Filter Your Search
1 - 1 of 1 results
|
ATV2500H-30PC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 14 | 24 | 24 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 14 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS | 33 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.2 mm | 5.59 mm | ATMEL CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.39.00.01 |