Filter Your Search
1 - 1 of 1 results
|
ATV2500B-15KM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 13 | 24 | 24 | UV PLD | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 13 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 52 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J44 | Not Qualified | e0 | 2 | 125 °C | -55 °C | 225 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 3A001.A.2.C | 8542.39.00.01 |