Filter Your Search
1 - 4 of 4 results
|
ATTINY84A-MF
Microchip Technology Inc
|
$0.7592 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 512 | AVR RISC | 20 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 5 | 8 | 16 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | WQFN-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
ATTINY84A-MFR
Microchip Technology Inc
|
$0.8173 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 512 | AVR RISC | 20 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 5 | 8 | 16 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | WQFN-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
ATTINY84A-MF
Atmel Corporation
|
$1.2900 | Transferred | 8 | 16 MHz | 8192 | AVR RISC | 8 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | NO | 0 | 20 | AVR | NO | AVR | NO | 8 | FIXED POINT | YES | NO | YES | 2 | 8 | NO | 0.5 | FLASH | 5.5 V | 1.8 V | AUTOMOTIVE | S-XQCC-N20 | 125 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ATMEL CORP | QCCN, | unknown | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATTINY84A-MFR
Atmel Corporation
|
$1.3570 | Transferred | 8 | 16 MHz | 8192 | AVR RISC | 8 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | NO | 0 | 20 | AVR | NO | AVR | NO | 8 | FIXED POINT | YES | NO | YES | 2 | 8 | NO | 0.5 | FLASH | 5.5 V | 1.8 V | AUTOMOTIVE | S-XQCC-N20 | 125 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ATMEL CORP | QCCN, | unknown | 8542.31.00.01 | Microchip |