Filter Your Search
1 - 2 of 2 results
|
ATTINY45-20SHR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 4096 | 256 | AVR RISC | 20 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
ATTINY45-20SHR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 4096 | 20 MHz | 4 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | 0 | 20 | AVR | NO | AVR | NO | 4 | YES | 8 | YES | 0.25 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | compliant | 8542.31.00.01 | Microchip |