Filter Your Search
1 - 3 of 3 results
|
ATTINY28V-1AU
Microchip Technology Inc
|
$1.9877 | Yes | Yes | Obsolete | 8 | 4 MHz | 2048 | AVR RISC | 4 MHz | 20 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | NO | FLASH | 3 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
ATTINY28V-1AUR
Microchip Technology Inc
|
$2.6450 | Yes | Yes | Obsolete | 8 | 4 MHz | 2048 | AVR RISC | 4 MHz | 20 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | NO | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | e3 | 85 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
ATTINY28V-1AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 4 MHz | 2048 | 32 | AVR RISC | 4 MHz | 20 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 3 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | compliant | 8542.31.00.01 | Microchip | QFP | 32 |