Parametric results for: ATTINY212-SSBT-VAO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: attiny212ssbtvao
Select parts from the table below to compare.
Compare
Compare
ATTINY212-SSBT-VAO
Microchip Technology Inc
Check for Price Yes Active 8 16 MHz 2048 128 AVR 16 MHz 6 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO YES NO FIXED POINT YES NO YES 6 1 8 8 YES FLASH 5.5 V 4.5 V R-PDSO-G8 e3 1 105 °C -40 °C 260 AEC-Q100; TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC , compliant 8542.31.00.01