Filter Your Search
1 - 5 of 5 results
|
ATTINY20-CCUR
Microchip Technology Inc
|
$0.8268 | Yes | Yes | Active | 8 | 12 MHz | 2048 | 128 | AVR RISC | 12 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8 V AT 4MHZ AND 2.7V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PBGA-B15 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 40 | 15 | PLASTIC/EPOXY | VFBGA | BGA15,4X4,25 | SQUARE | GRID ARRAY | TIN SILVER COPPER NICKEL | BALL | 650 µm | BOTTOM | 600 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 0.60 MM HEIGHT, 0.65 MM PITCH, GREEN, UFBGA-15 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATTINY20-CCU
Atmel Corporation
|
$0.9488 | Yes | Transferred | 8 | 12 MHz | 2048 | 128 | AVR RISC | 12 MHz | 8 | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES 1.8 V AT 4MHZ AND 2.7V AT 8 MHZ | 0 | 12 | AVR | NO | AVR | NO | 2 | YES | 8 | YES | 0.12 | FLASH | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B15 | Not Qualified | e3 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | VFBGA | BGA15,4X4,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Matte Tin (Sn) | BALL | 650 µm | BOTTOM | 600 µm | 3 mm | 3 mm | ATMEL CORP | 3 X 3 MM, 0.60 MM HEIGHT, 0.65 MM PITCH, GREEN, UFBGA-15 | compliant | 8542.31.00.01 | Microchip | BGA | 15 | ||||||||||||||
|
ATTINY20-CCUR
Atmel Corporation
|
$1.0038 | Yes | Transferred | 8 | 12 MHz | 2048 | 128 | AVR RISC | 12 MHz | 8 | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES 1.8 V AT 4MHZ AND 2.7V AT 8 MHZ | 0 | 12 | AVR | NO | AVR | NO | 2 | YES | 8 | YES | 0.12 | FLASH | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B15 | Not Qualified | e3 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | VFBGA | BGA15,4X4,25 | SQUARE | GRID ARRAY | Matte Tin (Sn) | BALL | 650 µm | BOTTOM | 600 µm | 3 mm | 3 mm | ATMEL CORP | VFBGA, BGA15,4X4,25 | compliant | 8542.31.00.01 | Microchip | BGA | 15 | ||||||||||||||
|
ATTINY20-CCU
Microchip Technology Inc
|
$1.0884 | Yes | Yes | Active | 8 | 12 MHz | 2048 | 128 | AVR RISC | 12 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8 V AT 4MHZ AND 2.7V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PBGA-B15 | Not Qualified | e3 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | VFBGA | BGA15,4X4,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | MATTE TIN | BALL | 650 µm | BOTTOM | 600 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 0.60 MM HEIGHT, 0.65 MM PITCH, GREEN, UFBGA-15 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||
|
ATTINY20-CCU-SL383
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 2048 | 3 V | MICROCONTROLLER, RISC | 8 | FLASH | 5.5 V | 1.8 V | ATMEL CORP | , | unknown | 8542.31.00.01 |