Parametric results for: ATTINY1614-SSBT-VAO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: attiny1614ssbtvao
Select parts from the table below to compare.
Compare
Compare
ATTINY1614-SSBT-VAO
Microchip Technology Inc
Check for Price Yes Active 8 16 MHz 16384 2048 2048 AVR RISC 16 MHz 12 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO NO 1 8 8 YES FLASH 10 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 e3 105 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant 8542.31.00.01 2019-07-04