Filter Your Search
1 - 10 of 18 results
|
ATTINY15-1SI
Atmel Corporation
|
Check for Price | Obsolete | 8 | 1.6 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | ATMEL CORP | SOIC | SOP, | 8 | unknown | 8542.31.00.01 | ||||||||||||||||
|
ATTINY15-1PC
Atmel Corporation
|
Check for Price | Obsolete | 8 | 1.6 MHz | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.59 mm | ATMEL CORP | DIP | DIP, | 8 | unknown | 8542.31.00.01 | |||||||||||||||||
|
ATTINY15(PDIP)
Atmel Corporation
|
Check for Price | No | Transferred | ATMEL CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ATTINY15L-1SI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 1.6 MHz | 65536 | AVR RISC | 1.6 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | SOIC | 0.200 INCH, PLASTIC, EIAJ, SOIC-8 | 8 | unknown | 8542.31.00.01 | Microchip | ||||
|
ATTINY15L-1SJ
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 1.6 MHz | 512 | 32 | 1.6 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | SOIC | SOP, | 8 | compliant | 8542.31.00.01 | ||||||
|
ATTINY15L-1PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 1.6 MHz | 65536 | AVR RISC | 1.6 MHz | 6 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | 8542.31.00.01 | Microchip | ||||||
|
ATTINY15-1SC
Atmel Corporation
|
Check for Price | Obsolete | 8 | 1.6 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | ATMEL CORP | SOIC | SOP, | 8 | unknown | 8542.31.00.01 | |||||||||||||||||
|
ATTINY15(SOIC)
Atmel Corporation
|
Check for Price | No | Transferred | ATMEL CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ATTINY15L-1SU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 1.6 MHz | 1.6 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | SOIC | 0.200 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | 8 | unknown | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATTINY15L-1PL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 1.6 MHz | 512 | 32 | 1.6 MHz | 6 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | FLASH | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | ATMEL CORP | DIP | DIP, | 8 | compliant | 8542.31.00.01 |