Parametric results for: ATTINY13V-10PJ under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: attiny13v10pj
Select parts from the table below to compare.
Compare
Compare
ATTINY13V-10PJ
Atmel Corporation
Check for Price Yes Yes Obsolete 8 10 MHz 1024 64 10 MHz 4 6 NO 3 V MICROCONTROLLER, RISC CMOS 10 OPERATES AT 1.8 V MINIMUM SUPPLY @ 4 MHZ NO 0 20 AVR NO AVR NO 1 YES 8 YES 0.06 FLASH 5.5 V 3 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm ATMEL CORP DIP 0.300 INCH, LEAD FREE, PLASTIC, MS-001BA, DIP-8 8 compliant 8542.31.00.01