Filter Your Search
1 - 4 of 4 results
|
ATTINY13A-MMF
Microchip Technology Inc
|
$0.9301 | Yes | Yes | Active | 8 | 20 MHz | 1024 | 64 | AVR RISC | 20 MHz | 6 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-229CVEED-5, MLF-10 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATTINY13A-MMFR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 1024 | 64 | AVR RISC | 20 MHz | 4 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES AT 1.8 V AT 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 1 | YES | 8 | YES | 0.06 | FLASH | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N10 | Not Qualified | e3 | 125 °C | -40 °C | 10 | UNSPECIFIED | HVQCCN | SOLCC10,.12,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ATMEL CORP | HVQCCN, SOLCC10,.12,20 | compliant | 8542.31.00.01 | Microchip | SON | 10 | |||||||||||
|
ATTINY13A-MMF
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 1024 | 64 | AVR RISC | 20 MHz | 4 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES AT 1.8 V AT 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 1 | YES | 8 | YES | 0.06 | FLASH | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N10 | Not Qualified | e3 | 125 °C | -40 °C | 10 | UNSPECIFIED | HVQCCN | SOLCC10,.12,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ATMEL CORP | HVQCCN, SOLCC10,.12,20 | compliant | 8542.31.00.01 | Microchip | SON | 10 | |||||||||||
|
ATTINY13A-MMFR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 1024 | 64 | AVR RISC | 20 MHz | 6 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-229CVEED-5, MLF-10 | compliant | EAR99 | 8542.31.00.01 | Microchip |