Parametric results for: ATTINY12V-1SU under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: attiny12v1su
Select parts from the table below to compare.
Compare
Compare
ATTINY12V-1SU
Microchip Technology Inc
$1.3685 Yes Yes Obsolete 8 1.2 MHz 512 AVR RISC 1.2 MHz 6 1 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 16 NO FLASH 1 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm MICROCHIP TECHNOLOGY INC 0.209 INCH, GREEN, EIAJ, PLASTIC, SOP-8 compliant EAR99 8542.31.00.01 Microchip
ATTINY12V-1SUR
Microchip Technology Inc
Check for Price Yes Yes Obsolete 8 1.2 MHz 512 AVR RISC 1.2 MHz 6 1 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 16 NO FLASH 1 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm MICROCHIP TECHNOLOGY INC 0.209 INCH, GREEN, PLASTIC, EIAJ, SOP-8 compliant EAR99 8542.31.00.01 Microchip
ATTINY12V-1SU-SL383
Atmel Corporation
Check for Price Yes Yes Obsolete 8 1.2 MHz 1024 AVR RISC 1.2 MHz 6 YES 3 V CMOS NO NO NO 8 NO FLASH 1 mA 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm ATMEL CORP SOP, SOP8,.3 unknown 8542.31.00.01
ATTINY12V-1SU
Atmel Corporation
Check for Price Yes Transferred 8 1.2 MHz 512 32 AVR RISC 1.2 MHz 6 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO 16 NO FLASH 1 mA 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm ATMEL CORP 0.209 INCH, GREEN, EIAJ, PLASTIC, SOP-8 compliant 8542.31.00.01 Microchip SOIC 8
ATTINY12V-1SUR
Atmel Corporation
Check for Price Yes Yes Transferred 8 1.2 MHz 512 32 AVR RISC 1.2 MHz 6 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO 16 NO FLASH 1 mA 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm ATMEL CORP SOP, SOP8,.3 compliant 8542.31.00.01 Microchip SOIC 8