Filter Your Search
1 - 1 of 1 results
|
ATTINY11-6SL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 6 MHz | 512 | 32 | 6 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ANALOG COMPARATOR; PRESCALER | NO | NO | NO | 16 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | SOIC | SOP, | 8 | compliant | 8542.31.00.01 |