Filter Your Search
1 - 3 of 3 results
|
ATT7C343M-20
LSI Corporation
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | CACHE SRAM | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | AT & T MICROELECTRONICS | , | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
ATT7C343P-25
LSI Corporation
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 25 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 4.5 V | 300 µA | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | QCCJ, LDCC52,.8SQ | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
ATT7C343P-20
LSI Corporation
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 20 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 4.5 V | 300 µA | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | QCCJ, LDCC52,.8SQ | unknown | 3A991.B.2.A | 8542.32.00.41 |