Filter Your Search
1 - 1 of 1 results
|
ATT3090-70R175I
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 144 | 144 | 320 | 9000 | 320 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 320 CLBS, 9000 GATES | MAX 144 I/OS FOR 3090 SERIES; 928 FLIP-FLOPS | 56 MHz | 5.5 V | 4.5 V | S-CPGA-P175 | Not Qualified | e0 | 85 °C | -40 °C | 175 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA175,16X16 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | AT & T MICROELECTRONICS | PGA, PGA175,16X16 | unknown | 8542.39.00.01 |