Filter Your Search
1 - 3 of 3 results
|
ATT3064-70T100I-BT
LSI Corporation
|
Check for Price | Obsolete | 5 V | 82 | 82 | 6400 | 224 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 224 CLBS, 6400 GATES | 688 FLIP-FLOPS | 84 MHz | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | AT & T MICROELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||
|
ATT3064-70T100I
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 82 | 82 | 224 | 3500 | 224 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 224 CLBS, 3500 GATES | TYP. GATES = 3500-4500 | 70 MHz | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | LUCENT TECHNOLOGIES INC | QFP, QFP100,.63SQ,20 | unknown | 8542.39.00.01 | QFP | 100 | ||
|
ATT3064-70T100I-DB
LSI Corporation
|
Check for Price | Obsolete | 5 V | 82 | 82 | 6400 | 224 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 224 CLBS, 6400 GATES | 688 FLIP-FLOPS | 84 MHz | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | AT & T MICROELECTRONICS | , | unknown | 8542.39.00.01 |