Filter Your Search
1 - 3 of 3 results
|
ATSAMR21E18A-MFTA7
Microchip Technology Inc
|
$5.7400 | Yes | Active | 32 | 48 MHz | 16 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | S-XQCC-N32 | e3 | 125 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
ATSAMR21E18A-MFT
Microchip Technology Inc
|
$7.6100 | Yes | Yes | Active | 32 | 48 MHz | 262144 | 34688 | 16384 | CORTEX-M0 | 16 | 6 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | FIXED POINT | YES | YES | YES | 12 | 14 | 4 | 8 | 8 | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||
|
ATSAMR21E18A-MFT
Atmel Corporation
|
Check for Price | Obsolete | 32 | 48 MHz | 262144 | 34688 | 16384 | CORTEX-M0 | 16 | 6 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | FIXED POINT | YES | YES | YES | 12 | 14 | 4 | 8 | 8 | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | S-XQCC-N32 | 125 °C | -40 °C | 32 | UNSPECIFIED | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | QFN-32 | unknown | 8542.31.00.01 | Microchip |