Filter Your Search
1 - 3 of 3 results
|
ATSAML21J18B-MUT
Microchip Technology Inc
|
$6.2391 | Yes | Yes | Active | 32 | 48 MHz | 262144 | 40960 | CORTEX-M0+ | 32 MHz | 51 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 1 | 8 | 8 | YES | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-PQCC-N64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||
|
ATSAML21J18B-MUT-SLL
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 262144 | 40960 | CORTEX-M0+ | 32 MHz | 51 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 1 | 8 | 8 | YES | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-PQCC-N64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
ATSAML21J18B-MUT
Atmel Corporation
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | unknown | 8542.31.00.01 |