Filter Your Search
1 - 3 of 3 results
|
ATSAML10E14A-AF
Microchip Technology Inc
|
$3.0000 | Active | 32 | 32 MHz | 16384 | 4096 | 4096 | CORTEX-M23 | 32 MHz | 25 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 3 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | AUTOMOTIVE | S-PQFP-G32 | e3 | 125 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-06-19 | Microchip | |||
|
ATSAML10E14A-AFTKPH
Microchip Technology Inc
|
Check for Price | Active | 32 | 32 MHz | 32 MHz | 25 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.2 V | 900 mV | AUTOMOTIVE | S-PQFP-G32 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | TQFP-32 | ||||||||||||||||||||||
|
ATSAML10E14A-AFT
Microchip Technology Inc
|
Check for Price | Active | 32 | 32 MHz | 16384 | 4096 | 4096 | CORTEX-M23 | 32 MHz | 25 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 3 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | AUTOMOTIVE | S-PQFP-G32 | e3 | 125 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-06-19 | Microchip |