Filter Your Search
1 - 3 of 3 results
|
ATSAML10D14A-YFT
Microchip Technology Inc
|
$2.6550 | Active | 32 | 32 MHz | 16384 | 4096 | 4096 | CORTEX-M23 | 32 MHz | 17 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 3 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | AUTOMOTIVE | R-PDSO-G24 | e3 | 125 °C | -40 °C | TS 16949 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-06-19 | Microchip | |||
|
ATSAML10D14A-YFTKPH
Microchip Technology Inc
|
Check for Price | Active | 32 | 32 MHz | 32 MHz | 17 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.2 V | 900 mV | AUTOMOTIVE | R-PDSO-G24 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | SSOP-24 | ||||||||||||||||||||||
|
ATSAML10D14A-YF
Microchip Technology Inc
|
Check for Price | Active | 32 | 32 MHz | 16384 | 4096 | 4096 | CORTEX-M23 | 32 MHz | 17 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 3 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | AUTOMOTIVE | R-PDSO-G24 | e3 | 125 °C | -40 °C | TS 16949 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-06-19 | Microchip |