Filter Your Search
1 - 2 of 2 results
|
ATSAMG54N19B-AU
Microchip Technology Inc
|
$3.5492 | Yes | Yes | Active | 32 | 96 MHz | 524288 | 98304 | CORTEX-M4 | 20 MHz | 38 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 28 | 16 | 3 | 8 | YES | FLASH | 3.45 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 0.50 MM PITCH, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATSAMG54N19B-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 96 MHz | 524288 | 98304 | CORTEX-M4F | 38 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.45 V | 1.62 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | LFQFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | Microchip |