Filter Your Search
1 - 2 of 2 results
|
ATSAMG53G19B-UUT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32 | 48 MHz | 524288 | 98304 | CORTEX-M4F | 20 MHz | 38 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | NO | YES | 28 | 16 | 3 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | 85 °C | -40 °C | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 533 µm | 3.072 mm | 3.072 mm | MICROCHIP TECHNOLOGY INC | GREEN, WLCSP-49 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATSAMG53G19B-UUT
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 131072 | 20 MHz | 38 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 1.62 V | INDUSTRIAL | S-PBGA-B49 | 85 °C | -40 °C | 49 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 533 µm | 3.072 mm | 3.072 mm | ATMEL CORP | VFBGA, | compliant | 8542.31.00.01 | Microchip |