Parametric results for: ATSAME53J18A-AUT-EFP under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: atsame53j18aautefp
Select parts from the table below to compare.
Compare
Compare
ATSAME53J18A-AUT-EFP
Microchip Technology Inc
$5.6300 Yes Active 32 120 MHz 262144 131072 131072 CORTEX-M4F 48 MHz 51 13 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES YES 32 16 8 8 YES FLASH 60 mA 3.63 V 1.71 V INDUSTRIAL S-PQFP-G64 e3 85 °C -40 °C 260 ISO/TS-16949 30 64 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 5A992.C 8542.31.00.01 Microchip