Parametric results for: ATSAMDA1G15B-MBT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: atsamda1g15bmbt
Select parts from the table below to compare.
Compare
Compare
ATSAMDA1G15B-MBT
Microchip Technology Inc
Check for Price Yes Active 32 48 MHz 32768 4096 4096 CORTEX-M0+ 48 MHz 38 6 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 3 8 8 YES FLASH 5.95 mA 3.63 V 2.7 V INDUSTRIAL SECONDS S-PQCC-N48 e3 105 °C -40 °C AEC-Q100; TS 16949 48 PLASTIC/EPOXY HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm MICROCHIP TECHNOLOGY INC QFN-48 compliant 3A991.A.2 8542.31.00.01 2017-03-20 Microchip