Parametric results for: ATSAMDA1E16B-ABTVAO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: atsamda1e16babtvao
Select parts from the table below to compare.
Compare
Compare
ATSAMDA1E16B-ABTVAO
Microchip Technology Inc
Check for Price Active 32 48 MHz 65536 8192 CORTEX-M0+ 32 MHz 26 6 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 3 8 8 YES FLASH 5.95 mA 3.63 V 2.7 V INDUSTRIAL S-PQFP-G32 105 °C -40 °C AEC-Q100; TS 16949 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP, compliant 3A991.A.2 8542.31.00.01