Filter Your Search
1 - 2 of 2 results
|
ATSAMD51J18A-MUT
Microchip Technology Inc
|
$3.2629 | Yes | Active | 32 | 120 MHz | 262144 | 131072 | 131072 | CORTEX-M4F | 48 MHz | 51 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | YES | FLASH | 60 mA | 3.63 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | e3 | 85 °C | -40 °C | ISO/TS-16949 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||
|
ATSAMD51J18A-MUT-EFP
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 120 MHz | 262144 | 131072 | 131072 | CORTEX-M4F | 48 MHz | 51 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | YES | FLASH | 60 mA | 3.63 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | e3 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 30 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | VQFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip |