Parametric results for: ATSAMD21J17D-CF under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atsamd21j17dcf
Select parts from the table below to compare.
Compare
Compare
ATSAMD21J17D-CFT
Microchip Technology Inc
Check for Price Active 32 48 MHz 131072 16384 Cortex-M0+ 32 MHz 52 9 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 6 8 8 YES FLASH 92 mA 3.63 V 1.62 V S-PBGA-B64 125 °C -40 °C TS 16949 64 PLASTIC/EPOXY VFBGA BGA64,8X8,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 650 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC , compliant 3A991.A.2 8542.31.00.01 2020-02-03
ATSAMD21J17D-CF
Microchip Technology Inc
Check for Price Active 32 48 MHz 131072 16384 Cortex-M0+ 32 MHz 52 9 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 6 8 8 YES FLASH 92 mA 3.63 V 1.62 V S-PBGA-B64 125 °C -40 °C TS 16949 64 PLASTIC/EPOXY VFBGA BGA64,8X8,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 650 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC , compliant 3A991.A.2 8542.31.00.01 2020-02-03