Parametric results for: ATSAMD21G17D-MZTVAO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: atsamd21g17dmztvao
Select parts from the table below to compare.
Compare
Compare
ATSAMD21G17D-MZTVAO
Microchip Technology Inc
Check for Price Yes Active 32 48 MHz 131072 16384 CORTEX-M0 32 MHz 38 8 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES FIXED POINT YES YES YES 12 16 8 8 8 YES FLASH 3.63 V 1.62 V AUTOMOTIVE S-PQCC-N48 e3 125 °C -40 °C 260 AEC-Q100; TS 16949 30 48 PLASTIC/EPOXY HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-48 compliant 3A991.A.2 8542.31.00.01