Filter Your Search
1 - 4 of 4 results
|
ATSAMD21E15B-MZTVAO
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 32768 | 4096 | Cortex-M0+ | 32 MHz | 26 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | AUTOMOTIVE | S-XQCC-N32 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
ATSAMD21E15B-MZ
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 48 MHz | 32768 | 4096 | 4096 | Cortex-M0+ | 32 MHz | 26 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | AUTOMOTIVE | S-XQCC-N32 | e3 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
ATSAMD21E15B-MZT
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 48 MHz | 32768 | 4096 | 4096 | Cortex-M0+ | 32 MHz | 26 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | AUTOMOTIVE | S-XQCC-N32 | e3 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
ATSAMD21E15B-MZVAO
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 26 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 4.7 mA | 3.63 V | 1.62 V | AUTOMOTIVE | S-XQCC-N32 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 |