Filter Your Search
1 - 2 of 2 results
|
ATSAMD21E15B-MUT
Microchip Technology Inc
|
$2.3700 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | 4096 | Cortex-M0+ | 32 MHz | 26 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATSAMD21E15B-MUT
Atmel Corporation
|
Check for Price | Transferred | 32 | 48 MHz | 32768 | 4096 | 32 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | HVQCCN, | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip |