Filter Your Search
1 - 5 of 5 results
|
ATSAMD10D14A-MUT
Microchip Technology Inc
|
$1.5995 | Yes | Yes | Active | 32 | 48 MHz | 16384 | 4096 | 1024 | CORTEX-M0 | 32 MHz | 22 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 6 | 8 | 4 | 8 | 8 | YES | FLASH | 4.07 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATSAMD10D14A-MU
Atmel Corporation
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATSAMD10D14A-MUT
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 16384 | 4096 | 1024 | CORTEX-M0 | 48 MHz | 22 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 6 | 8 | 32 | 8 | YES | FLASH | 4.07 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | ATMEL CORP | QFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
ATSAMD10D14A-MU
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 32 MHz | 22 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.63 V | 1.62 V | 20 | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
ATSAMD10D14A-MUTB5
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 16384 | 4096 | CORTEX-M0 | 48 MHz | 22 | 2 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 6 | 8 | 8 | 32 | YES | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N24 | e3 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 |