Filter Your Search
1 - 1 of 1 results
|
ATSAMC21J18A-MMZT
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 262144 | 32768 | Cortex-M0+ | 48 MHz | 52 | 8 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 1 | 8 | 8 | YES | FLASH | 6.6 mA | 5.5 V | 2.7 V | S-PQCC-N64 | 125 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | VQFN-64 | compliant |