Filter Your Search
1 - 1 of 1 results
|
ATSAMC21G17A-AZTVAO
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 131072 | 16384 | Cortex-M0+ | 96 MHz | 38 | 8 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 6 | 16 | 1 | 8 | 8 | YES | FLASH | 6.6 mA | 5.5 V | 2.7 V | S-PQFP-G48 | 125 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant |