Filter Your Search
1 - 2 of 2 results
|
ATSAMC21G17A-ANT
Microchip Technology Inc
|
$3.4200 | Yes | Yes | Active | 32 | 48 MHz | 131072 | 16384 | 16384 | CORTEX-M0 | 48 MHz | 38 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 8 | 8 | 8 | YES | FLASH | 2.5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G48 | e3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP48,.35SQ | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATSAMC21G17A-ANT
Atmel Corporation
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | unknown | 8542.31.00.01 | Microchip |