Parametric results for: ATSAMC21G15A-AZ under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atsamc21g15aaz
Select parts from the table below to compare.
Compare
Compare
ATSAMC21G15A-AZ
Microchip Technology Inc
Check for Price Active 32 48 MHz 32768 4096 4096 CORTEX-M0 48 MHz 38 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 8 8 8 YES FLASH 2.5 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G48 125 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TFQFP, TQFP48,.35SQ compliant 3A991.A.2 8542.31.00.01 2019-01-14
ATSAMC21G15A-AZT
Microchip Technology Inc
Check for Price Active 32 48 MHz 32768 4096 4096 CORTEX-M0 48 MHz 38 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 8 8 8 YES FLASH 2.5 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G48 125 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TFQFP, TQFP48,.35SQ compliant 3A991.A.2 8542.31.00.01 2019-01-14