Parametric results for: ATSAM4N16CA-CUR under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atsam4n16cacur
Select parts from the table below to compare.
Compare
Compare
ATSAM4N16CA-CUR
Microchip Technology Inc
$7.2550 Yes Yes Active 32 100 MHz 1048576 81920 CORTEX-M4 20 MHz 79 6 YES 1.2 V MICROCONTROLLER, RISC CMOS ALSO HAVING 8 KBYTES ROM WITH EMBEDDED BOOT LOADER AND 3-USART SUPPORTS SPI. YES YES YES FLOATING POINT YES YES YES 3 8 YES FLASH 1.32 V 1.2 V INDUSTRIAL S-PBGA-B100 Not Qualified e1 85 °C -40 °C 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC TFBGA-100 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAM4N16CA-CUR
Atmel Corporation
Check for Price Yes Transferred 32 100 MHz 1048576 81920 CORTEX-M4 20 MHz 79 YES 1.2 V MICROCONTROLLER, RISC CMOS ALSO HAVING 8 KBYTES ROM WITH EMBEDDED BOOT LOADER AND 3-USART SUPPORTS SPI. YES YES YES 8 YES FLASH 1.32 V 1.08 V INDUSTRIAL S-PBGA-B100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.1 mm 9 mm 9 mm ATMEL CORP TFBGA, BGA100,10X10,32 compliant 8542.31.00.01