Filter Your Search
1 - 3 of 3 results
|
ATSAM3S4AA-MUR
Microchip Technology Inc
|
$3.2401 | Yes | Active | 32 | 64 MHz | 262144 | 49152 | 20 MHz | 34 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 22 | 3 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQCC-N48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||
|
ATSAM3S4AA-MU
Microchip Technology Inc
|
$3.4391 | Yes | Yes | Active | 32 | 64 MHz | 262144 | 49152 | CORTEX-M3 | 20 MHz | 34 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 22 | 30 | 4 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
ATSAM3S4AA-MU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 64 MHz | 65536 | 49152 | CORTEX-M3 | 20 MHz | 34 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 32 | YES | FLASH | 1.95 V | 1.62 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 0.50 MM PITCH, GREEN, QFN-48 | compliant | 8542.31.00.01 | Microchip | QFN | 48 |