Filter Your Search
1 - 9 of 9 results
Select Parts | Part Number |
---|
|
ATS08ASM
CTS Corporation
|
||
|
ATS08ASM-1E
CTS Corporation
|
||
|
ATS08ASM-T
CTS Corporation
|
||
|
ATS08ASM-1
CTS Corporation
|
||
|
ATS08ASMW
CTS Corporation
|
||
|
ATS08ASM1
CTS Corporation
|
||
|
ATS08ASM-E
CTS Corporation
|
||
|
ATS08ASMT
CTS Corporation
|
||
|
ATS08ASML
CTS Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom |
Frequency Tolerance
|
Frequency Stability |
Aging
|
Series Resistance
|
Load Capacitance
|
Physical Dimension
|
Operating Temperature-Max
|
Crystal/Resonator Type
|
Manufacturer Series
|
Additional Feature
|
Drive Level
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Samacsys Manufacturer
|
ECCN Code
|
Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 80 Ω | 20 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | compliant | 8541.60.00.50 | CTS | ||||
Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | compliant | 8541.60.00.50 | CTS | ||||
Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 80 Ω | 20 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | compliant | 8541.60.00.50 | CTS | ||||
Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | compliant | 8541.60.00.50 | CTS | EAR99 | |||
Obsolete | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 20 pF | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | CTS CORP | unknown | 8541.60.00.50 | ||||||||
Yes | Yes | Active | 8 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 20 pF | L11.45XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | ATS-SM | AT CUT CRYSTAL | 100 µW | e1 | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.45XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | CTS CORP | GREEN, RESISTANCE WELD, METAL PACKAGE-2 | compliant | ||||||
Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | ||||||
Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 20 pF | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | ATS-SM | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | CTS CORP | compliant | ||||||
Obsolete | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 20 pF | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | CTS CORP | unknown | 8541.60.00.50 |
|
ATS08ASM
CTS Corporation
|
$0.1641 Buy | Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 80 Ω | 20 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | compliant | 8541.60.00.50 | CTS | |||||
|
ATS08ASM-1E
CTS Corporation
|
$0.2672 Buy | Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | compliant | 8541.60.00.50 | CTS | |||||
|
ATS08ASM-T
CTS Corporation
|
$0.3476 Buy | Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 80 Ω | 20 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | compliant | 8541.60.00.50 | CTS | |||||
|
ATS08ASM-1
CTS Corporation
|
$0.4645 Buy | Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | compliant | 8541.60.00.50 | CTS | EAR99 | ||||
|
ATS08ASMW
CTS Corporation
|
Check for Price Buy | Obsolete | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 20 pF | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | CTS CORP | unknown | 8541.60.00.50 | |||||||||
|
ATS08ASM1
CTS Corporation
|
Check for Price Buy | Yes | Yes | Active | 8 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 20 pF | L11.45XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | ATS-SM | AT CUT CRYSTAL | 100 µW | e1 | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.45XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | CTS CORP | GREEN, RESISTANCE WELD, METAL PACKAGE-2 | compliant | |||||||
|
ATS08ASM-E
CTS Corporation
|
Check for Price Buy | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
ATS08ASMT
CTS Corporation
|
Check for Price Buy | Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 20 pF | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | ATS-SM | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | CTS CORP | compliant | |||||||
|
ATS08ASML
CTS Corporation
|
Check for Price Buy | Obsolete | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 20 pF | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | CTS CORP | unknown | 8541.60.00.50 |