Filter Your Search
1 - 10 of 68 results
|
ATS-49-RFREQ10
MtronPTI
|
Check for Price | Yes | Active | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 25 µW | 72 MHz | 40 MHz | e1 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | ROHS COMPLIANT, HERMETIC PACKAGE-2 | unknown | 8541.60.00.80 | ||||
|
SRATS-49-R03.5790MHZ
MtronPTI
|
Check for Price | Active | 3.579 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 25 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | unknown | 8541.60.00.30 | ||||||||||
|
ATS-49-R07.3728MHZ
MtronPTI
|
Check for Price | Active | 7.3728 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 25 µW | e1 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | unknown | 8541.60.00.50 | |||||||
|
ATS-49-R39.9990MHZ
MtronPTI
|
Check for Price | Active | 39.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 25 µW | e1 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.60 | ||||||
|
ATS-49-RFREQ8
MtronPTI
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BT-CUT CRYSTAL | 25 µW | 50 MHz | 40 MHz | e1 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | ROHS COMPLIANT, HERMETIC PACKAGE-2 | unknown | 8541.60.00.80 | |||
|
ATS-49-R05.9990MHZ
MtronPTI
|
Check for Price | Active | 5.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 25 µW | e1 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.50 | ||||||
|
SRATS-49-RFREQ4
MtronPTI
|
Check for Price | Yes | Active | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 25 µW | 9.999 MHz | 6 MHz | e1 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | ROHS COMPLIANT, HERMETIC PACKAGE-2 | unknown | 8541.60.00.80 | |||||
|
SRATS-49-R24.0000MHZ
MtronPTI
|
Check for Price | Active | 24 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | BT CUT | 25 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | unknown | 8541.60.00.60 | ||||||||||
|
ATS-49-R14.0000MHZ
MtronPTI
|
Check for Price | Active | 14 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 25 µW | e1 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.50 | ||||||
|
SRATS-49-RFREQ6
MtronPTI
|
Check for Price | Yes | Active | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 25 µW | 40 MHz | 14 MHz | e1 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | ROHS COMPLIANT, HERMETIC PACKAGE-2 | unknown | 8541.60.00.80 |