Filter Your Search
1 - 10 of 175 results
|
SRATS-49-R03.5790MHZ
MtronPTI
|
Check for Price | Active | 3.579 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 25 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | unknown | 8541.60.00.30 | ||||||||||||||||||||||||||||||
|
ECCM1AT-S-49.75025M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 49.7503 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 80 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | compliant | 8541.60.00.60 | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |||||||||||||||||||||||||
|
ATS-494.000MHZ
MtronPTI
|
Check for Price | No | No | Contact Manufacturer | 4 MHz | 30 ppm | 0.005 % | 150 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | unknown | 8541.60.00.30 | |||||||||||||||||||||||||||||
|
SRATS-494MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | MTRONPTI | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
ATS-49-RFREQ10
MtronPTI
|
Check for Price | Yes | Active | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 25 µW | 72 MHz | 40 MHz | e1 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | unknown | 8541.60.00.80 | ROHS COMPLIANT, HERMETIC PACKAGE-2 | ||||||||||||||||||||||||
|
ATS-49-R39.9990MHZ
MtronPTI
|
Check for Price | Active | 39.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 25 µW | e1 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | unknown | 8541.60.00.60 | ROHS COMPLIANT PACKAGE-2 | ||||||||||||||||||||||||||
|
SRATS-4913.9990MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | 13.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 25 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | unknown | 8541.60.00.50 | ||||||||||||||||||||||||||||||
|
ATS49DSGCBK
Mueller Electric Company
|
Check for Price | No | Contact Manufacturer | LOW PROFILE | e0 | MUELLER ELECTRIC CO | unknown | 8536.69.40.40 | EAR99 | SOCKET | BOARD CONNECTOR | GOLD (15) OVER NICKEL (50) | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | FEMALE | PHOSPHOR BRONZE | NO | NO | NO | NO | NO | STRAIGHT | BOARD | ONE | 2 | GENERAL PURPOSE | SOLDER | 49 | 94V-0 | ||||||||||||||||||||||
|
SRATS-49-R24.0000MHZ
MtronPTI
|
Check for Price | Active | 24 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | BT CUT | 25 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | unknown | 8541.60.00.60 | ||||||||||||||||||||||||||||||
|
ATS-49-R05.9990MHZ
MtronPTI
|
Check for Price | Active | 5.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 25 µW | e1 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | MTRONPTI | unknown | 8541.60.00.50 | ROHS COMPLIANT PACKAGE-2 |