Parametric results for: ATS-2-R4.0000MHZ under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ats2r40000mhz
Select parts from the table below to compare.
Compare
Compare
SRATS-2-R4.0000MHZ
MtronPTI
Check for Price Yes Yes Obsolete 4 MHz 30 ppm 0.005 % 5 PPM/YEAR 18 pF D3.2XH10.5 (mm)/D0.126XH0.413 (inch) 60 °C SERIES - FUNDAMENTAL AT CUT 100 µW e2 -10 °C 60 °C SURFACE MOUNT YES Tin/Copper (Sn/Cu) D3.2XH10.5 (mm)/D0.126XH0.413 (inch) MTRONPTI ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 unknown 8541.60.00.30
ATS-2-R4.0000MHZ
MtronPTI
Check for Price Yes Yes Obsolete 4 MHz 30 ppm 0.005 % 5 PPM/YEAR 18 pF D3.2XH10.5 (mm)/D0.126XH0.413 (inch) 60 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW e2 -10 °C 60 °C SURFACE MOUNT YES Tin/Copper (Sn/Cu) D3.2XH10.5 (mm)/D0.126XH0.413 (inch) MTRONPTI ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 unknown 8541.60.00.30