Filter Your Search
1 - 10 of 16 results
|
ATQR1-6/10
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 1.6 A | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||||||
|
ATQR17-1/2
Mersen Electrical Power
|
Check for Price | No | Active | 600 V | 300 V | 17.5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||||
|
ATQR1/2
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 500 mA | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA; UL | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | |||||||
|
ATQR1/4
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 250 mA | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA, CE, UL | e3 | 80 °C | INLINE/HOLDER | NO | TIN | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||||
|
ATQR10
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 300 V | 10 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||||
|
ATQR1/8
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 125 mA | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||||||
|
ATQR1-1/4
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 1.25 A | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||||||
|
ATQR1-1/8
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 1.125 A | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||||||
|
ATQR12
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 300 V | 12 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||||
|
ATQR15/100
Mersen Electrical Power
|
Check for Price | Active | 600 V | 150 mA | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA; UL | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 |